Telecom Transformer 1CT:1 0.4Ohm Prim. DCR 0.2Ohm Sec. DCR 6 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | High Frequency Magnetics Transformer |
| Turns Ratio | 1CT:1 |
| Maximum DCR Primary Side | 0.4Ohm |
| Maximum DCR Secondary Side | 0.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |