The BEL 2795L-F is a T1/E1 miniature surface mount transformer with a turns ratio of 1:2.1CT. It has a maximum DCR of 1.8 ohms on the primary side and 3.8 ohms on the secondary side. The transformer is designed to operate safely at a high potential of 1500Vrms. It is mounted on the surface and features gull wing leads. The device has six terminals and operates within a temperature range of -40 to 85 degrees Celsius.
BEL 2795L-F technical specifications.
| Transformer Type | T1/E1 Miniature Surface Mount Transformer |
| Turns Ratio | 1:2.1CT |
| Maximum DCR Primary Side | 1.8Ohm |
| Maximum DCR Secondary Side | 3.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL 2795L-F to view detailed technical specifications.
No datasheet is available for this part.