BEL 2810J technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 0.25:1/0.5:1 |
| Maximum DCR Primary Side | 2.5Ohm |
| Maximum DCR Secondary Side | 3.5Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 2810J to view detailed technical specifications.
No datasheet is available for this part.