BEL 2JQ250 technical specifications.
| Approvals | CSA, CE, cURus |
| Current Rating | 250mA |
| DC Cold Resistance | 1.67R |
| Diameter | 5.1mm |
| Lead Free | Contains Lead |
| Length | 0.543inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2JQ |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 2JQ250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.