BEL 2JQ300-R technical specifications.
| Approvals | CSA, CE, cURus |
| Current Rating | 300mA |
| DC Cold Resistance | 1.18R |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 0.543inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 140V |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2JQ |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for BEL 2JQ300-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.