This miniature fuse features a 2A current rating and 350V voltage rating, with a slow blow acting style. It is packaged in a Melf case and designed for operation between -55°C and 125°C. The fuse has 2 terminals and a typical melting I2t of 29.8.
BEL 2JS 2-R technical specifications.
| Current Rating | 2A |
| Type | Miniature |
| Voltage Rating | 350V |
| Termination Style | Wire |
| Acting | Slow Blow |
| Package/Case | Melf |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 29.8A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 2JS 2-R to view detailed technical specifications.
No datasheet is available for this part.