BEL 36-12 technical specifications.
| Height - Seated (Max) | 111.1mm |
| Length | 133.4mm |
| Max Output Current | 12A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 15lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 36-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.