BEL 36-2 technical specifications.
| Height - Seated (Max) | 71.4mm |
| Length | 85.7mm |
| Max Output Current | 2A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 3.8lb |
| Width | 74.6mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 36-2 to view detailed technical specifications.
No datasheet is available for this part.
