This general power transformer features a single primary winding and dual secondary windings, with a maximum output current of 20A. It is designed for chassis mount applications and is compliant with RoHS regulations. The transformer measures 162mm in length, 136.5mm in width, and 134.9mm in height when seated, with a weight of 23lb.
BEL 36-20 technical specifications.
| Height - Seated (Max) | 134.9mm |
| Length | 162mm |
| Max Output Current | 20A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 23lb |
| Width | 136.5mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 36-20 to view detailed technical specifications.
No datasheet is available for this part.