This general power transformer features a single primary winding and dual secondary windings, with a maximum output current of 30A. It is designed for chassis mount applications and meets RoHS compliance standards. The transformer has a seated height of 134.9mm, a length of 162mm, and a width of 152.4mm, with a weight of 32lb.
BEL 36-30 technical specifications.
| Height - Seated (Max) | 134.9mm |
| Length | 162mm |
| Max Output Current | 30A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 32lb |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 36-30 to view detailed technical specifications.
No datasheet is available for this part.