
BEL 36-8 technical specifications.
| Height - Seated (Max) | 95.3mm |
| Length | 114.3mm |
| Max Output Current | 8A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 11lb |
| Width | 114.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 36-8 to view detailed technical specifications.
No datasheet is available for this part.