BEL 3AG500 technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Current Rating | 500mA |
| DC Cold Resistance | 1.28R |
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3AG |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 3AG500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.