BEL 3JQ 100-R TR technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | 100 |
| Current Rating | 100mA |
| DC Cold Resistance | 6.14R |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 3JQ |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3JQ 100-R TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.