
The 3JQ150-RTR PTC resettable fuse from BEL is a surface mount and leaded device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 150mA and a DC cold resistance of 3.35 ohms. The fuse is packaged in a tape and reel format and features a lead-free tin, matte contact plating. It meets CSA, CE, and cURus approvals and has a voltage rating of 350V AC and DC.
BEL 3JQ150-RTR technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 150mA |
| DC Cold Resistance | 3.35R |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | 3JQ |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3JQ150-RTR to view detailed technical specifications.
No datasheet is available for this part.