BEL 3SB1-R technical specifications.
| Contact Plating | Nickel |
| Current Rating | 1A |
| DC Cold Resistance | 400mR |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Power Dissipation | 880mW |
| RoHS Compliant | Yes |
| Series | 3SB |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3SB1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.