
Isolated, board mount DC-DC converter module with 3.3V output voltage and 4.5A maximum output current, delivering 14.9W of regulated power. Features include UVLO, OVP, OCP, OTP, and SCP protection, with an isolation voltage of 2.1kV. Operates across a wide temperature range from -40°C to 85°C, accepting input voltages from 16.8V to 75V. This hybrid module offers 83% efficiency and is designed for through-hole mounting.
BEL 40IMX15-03-8RG technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 2.1kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 14.9W |
| Output Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher IMX15 (15W) |
| Voltage - Output 1 | 3.3V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 40IMX15-03-8RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.