Board mount DC-DC converter module, 12.8W output power, 5.1V regulated output voltage, and 2.5A maximum output current. Features 83% efficiency, 2.1kV isolation voltage, and a wide input voltage range from 16.8V to 75V. Operating temperature range spans -40°C to 85°C. Includes over-voltage, over-current, over-temperature, and short-circuit protection. Packaged in a 2-inch x 1.6-inch module with a 0.41-inch height.
BEL 40IMX15-05-8R technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 2.1kV |
| Lead Free | Contains Lead |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 12.8W |
| Output Voltage | 5.1V |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMX15 |
| Voltage - Output 1 | 5.1V |
| Width | 1.6inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 40IMX15-05-8R to view detailed technical specifications.
No datasheet is available for this part.