BEL 40IMX15-15-15-8 technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.1kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 560mA |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 16.8W |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMX15 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 1.6inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 40IMX15-15-15-8 to view detailed technical specifications.
No datasheet is available for this part.