Isolated DC-DC converter module, 16.8W output power, featuring dual 24V outputs at 350mA each. Operates with an input voltage range of 16.8V to 75V, achieving 86% efficiency. This hybrid module offers through-hole mounting, a 2.1kV isolation voltage, and protection features including UVLO, OVP, OCP, OTP, and SCP. Dimensions are 2 x 1.6 x 0.41 inches, with a maximum operating temperature of 85°C.
BEL 40IMX15-24-24-8 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 2.1kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Power | 16.8W |
| Output Voltage | 24V |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IMX15 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| Width | 1.6inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 40IMX15-24-24-8 to view detailed technical specifications.
No datasheet is available for this part.