BEL 40IMX15-24-24-8ZG technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2.1kV |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 16.8W |
| Packaging | Bulk |
| Series | Melcher IMX15 (15W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| RoHS | Compliant |
Download the complete datasheet for BEL 40IMX15-24-24-8ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.