35W, 4-output, isolated DC-DC converter module with 18-75V input range. Features 5V, 12V, and 12V outputs, each capable of 1.4A maximum current. Operating temperature range from -40°C to 85°C, with 89% efficiency. Includes UVLO, OCP, OTP, and SCP protection. Module dimensions are 3 x 2.5 x 0.41 inches, with 1.5kV isolation voltage.
BEL 40IMX35D05D12-8 technical specifications.
| Package/Case | Module |
| Depth | 76.2mm |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 31W |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Power | 35W |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMX35 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Width | 2.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 40IMX35D05D12-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.