Board mount DC/DC converter delivering 35W output power. Features include 5V and dual 15V outputs, with a maximum output current of 1.4A per 15V output. Operates from an 18V to 75V input range, offering 1.5kV isolation and 89% efficiency. Integrated protection includes UVLO, OCP, OTP, and SCP. Packaged as a module with through-hole mounting, measuring 3 inches in length, 2.5 inches in width, and 0.41 inches in height.
BEL 40IMX35D05D15-8 technical specifications.
| Package/Case | Module |
| Depth | 76.2mm |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 32W |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Power | 35W |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMX35 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| Width | 2.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 40IMX35D05D15-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.