35W DC-DC regulated power supply module featuring four 12V outputs. This isolated, hybrid converter operates from an 18V to 75V input range with 88% efficiency. Protection features include UVLO, OCP, OTP, and SCP. The module measures 3 x 2.5 x 0.41 inches and is designed for through-hole mounting.
BEL 40IMX35D12D12-8 technical specifications.
| Package/Case | Module |
| Depth | 76.2mm |
| Efficiency | 88% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 34W |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Power | 35W |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMX35 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Width | 2.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 40IMX35D12D12-8 to view detailed technical specifications.
No datasheet is available for this part.
