
Isolated DC-DC regulated power supply module, 3.5W output power, featuring a 5V output voltage and 700mA maximum output current. Operates with a wide input voltage range from 16.8V to 75V, with a nominal input of 40V. Offers 81% efficiency and includes Over Voltage Protection (OVP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). This through-hole mount module boasts 1.2kV isolation and a broad operating temperature range of -40°C to 85°C.
BEL 40IMX4-05-8G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 700mA |
| Depth | 20mm |
| Efficiency | 81% |
| Features | OVP, OTP, SCP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.2kV |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Nominal Input Voltage | 40V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 3.5W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IMX4 |
| Voltage - Output 1 | 5V |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 40IMX4-05-8G to view detailed technical specifications.
No datasheet is available for this part.