BEL 40IMX4-05-8Z technical specifications.
| Efficiency | 81% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Length | 1.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher IMX4 |
| Voltage - Output 1 | 5V |
| Width | 0.79inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 40IMX4-05-8Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.