BEL 40IMX4-12-8 technical specifications.
| Package/Case | Module |
| Depth | 20mm |
| Isolation | Isolated |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 340mA |
| Output Power | 4.1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 40IMX4-12-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.