BEL 40IMX4-12-8G technical specifications.
| Current - Output 1 | 340mA |
| Efficiency | 82% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 340mA |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Nominal Input Voltage | 40V |
| Number of Outputs | 1 |
| Output Current | 340mA |
| Output Power | 4.1W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Series | Melcher IMX4 (4W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for BEL 40IMX4-12-8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.