BEL 40IMX4-15-8G technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 280mA |
| Efficiency | 82% |
| Features | OVP, OCP, OTP, SCP |
| Height | 8.382mm |
| Isolation Voltage | 2kV |
| Length | 32.004mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Max Power Dissipation | 4.2W |
| Mount | Through Hole |
| Nominal Input Voltage | 40V |
| Number of Outputs | 1 |
| Output Power | 4.2W |
| RoHS Compliant | Yes |
| Series | Melcher IMX4 (4W) |
| Voltage - Output 1 | 15V |
| Weight | 10.000011g |
| Width | 20.066mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 40IMX4-15-8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.