Board mount DC/DC converter with dual +/-15V outputs, delivering 4W of power. Features include over-voltage, over-current, over-temperature, and short-circuit protection. Operates from a 16.8V to 75V input range with 82% efficiency and 1.5kV isolation. Packaged in a 1.3" x 0.79" x 0.33" module with through-hole mounting.
BEL 40IMX4-1515-8 technical specifications.
| Package/Case | Module |
| Depth | 20mm |
| Efficiency | 82% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 140mA |
| Output Power | 4.2W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IMX4 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.79inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 40IMX4-1515-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.