
Isolated DC-DC regulated power supply module with 2 outputs, delivering 3.8W total output power. Features dual 24V and -24V outputs, each capable of 80mA. Operates with an input voltage range of 16.8V to 75V and offers 1.5kV isolation. Includes over-voltage, over-current, over-temperature, and short-circuit protection. Packaged in a hybrid DIP-24 module with through-hole mounting.
BEL 40IMX4-2424-8 technical specifications.
| Package/Case | Module |
| Depth | 20mm |
| Efficiency | 83% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 80mA |
| Output Power | 3.8W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMX4 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 0.79inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 40IMX4-2424-8 to view detailed technical specifications.
No datasheet is available for this part.