BEL 40IMX4-2424-8G technical specifications.
| Current - Output 1 | 80mA |
| Current - Output 2 | 80mA |
| Efficiency | 83% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Power Dissipation | 4W |
| Mount | Through Hole, Screw |
| Nominal Input Voltage | 40V |
| Number of Outputs | 2 |
| Output Power | 3.8W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Melcher IMX4 (4W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| RoHS | Compliant |
Download the complete datasheet for BEL 40IMX4-2424-8G to view detailed technical specifications.
No datasheet is available for this part.