BEL 40IMX7-03-8 technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 40IMX7-03-8 to view detailed technical specifications.
No datasheet is available for this part.