BEL 40IMX7-05-05-9Z technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Width | 23 |
| Length | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 16.8 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 3 |
| Height | 8.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL 40IMX7-05-05-9Z to view detailed technical specifications.
No datasheet is available for this part.