Isolated DC-DC converter module delivering 5.1V at 1.2A, providing 6.1W output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 16.8V to 75V and offers 1.5kV isolation. This through-hole mount module has a 25.4mm depth and 50.8mm length, with an operating temperature range of -40°C to 85°C.
BEL 40IMX7-05-8 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 81% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6.1W |
| Output Voltage | 5.1V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher IMX7 (7W) |
| Voltage - Output 1 | 5.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 40IMX7-05-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.