
Board mount DC-DC converter, 7.2W output power, featuring dual 12V outputs each with 300mA current capability. Operates from a 16.8V to 75V input range with a nominal input of 40V, achieving 84% efficiency. Includes Over Voltage Protection (OVP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). Offers 1.2kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Through-hole mounting design with a compact 2" x 1" x 0.41" footprint.
BEL 40IMX7-12-12-8G technical specifications.
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Efficiency | 84% |
| Features | OVP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.2kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Nominal Input Voltage | 40V |
| Number of Outputs | 2 |
| Output Power | 7.2W |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IMX7 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 40IMX7-12-12-8G to view detailed technical specifications.
No datasheet is available for this part.
