Board Mount DC-DC Converter, 7.2W output power, featuring dual 15V outputs with 240mA maximum current each. Operates from a 16.8V to 75V input range with 84% efficiency. Includes integrated protection features: UVLO, OVP, OCP, OTP, and SCP. Packaged as a hybrid module with a 1.5kV isolation voltage, measuring 2 x 1 x 0.41 inches, suitable for through-hole mounting.
BEL 40IMX7-15-15-8 technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 240mA |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 240mA |
| Output Power | 7.2W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMX7 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 40IMX7-15-15-8 to view detailed technical specifications.
No datasheet is available for this part.