BEL 40IMX7-24-9C technical specifications.
| Package/Case | DIP |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IMX7 |
| Voltage - Output 1 | 24V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 40IMX7-24-9C to view detailed technical specifications.
No datasheet is available for this part.