BEL 48IMS15-12-9C technical specifications.
| Package/Case | DIP |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.7kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | IMS15 |
| Voltage - Output 1 | 12V |
| Width | 1.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 48IMS15-12-9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.