BEL 48IMS6-05-9 technical specifications.
| Package/Case | Module |
| Depth | 31mm |
| Isolation | Isolated |
| Length | 20mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1kA |
| Output Power | 5W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 48IMS6-05-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.