BEL 48IMS7-05-9 technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 48IMS7-05-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.