BEL 56-160-LPI technical specifications.
| Frequency | 60Hz |
| Height | 27.4mm |
| Height - Seated (Max) | 27.4mm |
| Lead Free | Lead Free |
| Length | 60.2mm |
| Max Output Current | 160mA |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | LPI |
| Termination | PC Pin |
| Weight | 0.51lb |
| Width | 42.1mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 56-160-LPI to view detailed technical specifications.
No datasheet is available for this part.