BEL 56-50 technical specifications.
| Height - Seated (Max) | 158.8mm |
| Length | 190.5mm |
| Max Output Current | 50A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 57lb |
| Width | 190.5mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 56-50 to view detailed technical specifications.
No datasheet is available for this part.