BEL
5ET2.5
Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/SEMKO/UL/VDE
Current Rating2.5A
MountingHolder
Quick Jump:
Technical Specifications
BEL 5ET2.5 technical specifications.
General
Approvals
CSA, VDE, CE, cULus, CCC, SEMKO
Current Rating
2.5A
DC Cold Resistance
31mR
Diameter
5.1mm
Lead Free
Contains Lead
Length
0.787inch
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Holder
Package Quantity
1000
Packaging
Bulk
Series
5ET
Voltage Rating (AC)
250V
Compliance
RoHS
Not Compliant
Datasheet
BEL 5ET2.5 Datasheet
Download the complete datasheet for BEL 5ET2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.