BEL 5HF2 technical specifications.
| Approvals | UL, CSA, CE, CCC, PSE, SEMKO, IMQ |
| Package/Case | Ceramic |
| Current Rating | 2A |
| DC Cold Resistance | 60mR |
| Diameter | 5.1mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5HF |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5HF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.