BEL 5IMX4-12-8ZG technical specifications.
| Package/Case | Module |
| Efficiency | 79% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.33inch |
| Isolation Voltage | 1kV |
| Length | 1.22inch |
| Max Input Voltage | 16.8V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 4W |
| Number of Outputs | 1 |
| Output Current | 340mA |
| Output Power | 4W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Melcher IMX4 |
| Voltage - Output 1 | 12V |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 5IMX4-12-8ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.