BEL 5MF3-R technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 3A |
| DC Cold Resistance | 30mR |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 590mW |
| Radiation Hardening | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | 5MF |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5MF3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.