BEL 5TTP-5 technical specifications.
| Approvals | CSA, CE, PSE |
| Package/Case | Axial |
| Current Rating | 5A |
| DC Cold Resistance | 20mR |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5TTP |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5TTP-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.