BEL 5VT1.6-R technical specifications.
| Approvals | CSA, VDE, CE, cULus, CCC, SEMKO |
| Contact Plating | Nickel |
| Current Rating | 1.6A |
| DC Cold Resistance | 59mR |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5VT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5VT1.6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.