BEL 5VTP8-R technical specifications.
| Package/Case | Axial |
| Current Rating | 8A |
| Length | 0.827inch |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5VTP |
| RoHS | Compliant |
Download the complete datasheet for BEL 5VTP8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.