This general purpose transformer features a single primary winding and dual secondary windings, with a maximum output current of 6A. It is designed for chassis mount applications and is compliant with RoHS regulations. The transformer measures 133.4mm in length, 127mm in width, and 111.1mm in height when seated. Its weight is 15 pounds. The transformer is manufactured by BEL and has a flange mount package type.
BEL 68-6 technical specifications.
| Height - Seated (Max) | 111.1mm |
| Length | 133.4mm |
| Max Output Current | 6A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 15lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 68-6 to view detailed technical specifications.
No datasheet is available for this part.